DIN-096SH-457-Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN-096SH-457-Q

DigiKey Part Number
DIN-096SH-457-Q-ND
Manufacturer
Manufacturer Product Number
DIN-096SH-457-Q
Description
CONN SHROUD BACKPLANE 96POS GRY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
96 Position Shroud for Male Pins Connector Gray Backplane
Datasheet
 Datasheet
EDA/CAD Models
DIN-096SH-457-Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Shroud for Male Pins
Connector Style
Backplane
Number of Positions
96
Pitch
0.100" (2.54mm)
Number of Rows
3
Mounting Type
-
Connector Usage
-
Features
-
Color
Gray
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
600$30.11247$18,067.48
Manufacturers Standard Package