Connector Header Surface Mount 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2534-6V0C-AR-WF

DigiKey Part Number
3M161870TR-ND - Tape & Reel (TR)
3M161870CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D2534-6V0C-AR-WF
Description
CONN HEADER SMD 34POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
D2534-6V0C-AR-WF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.243" (6.17mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot, Pick and Place
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,546
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$24.99000$24.99
10$22.67500$226.75
100$19.97740$1,997.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$22.93675$4,587.35
400$21.84205$8,736.82
600$21.22627$12,735.76
1,000$20.47532$20,475.32
1,400$19.99534$27,993.48
2,000$19.49885$38,997.70
Manufacturers Standard Package