D2526-6V0C-AR-WF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2526-6V0C-AR-WE

DigiKey Part Number
MSH26ETR-ND - Tape & Reel (TR)
MSH26ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D2526-6V0C-AR-WE
Description
CONN HEADER SMD 26POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.243" (6.17mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features
Keying Slot, Pick and Place
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$27.49000$27.49
10$23.35400$233.54
100$19.84900$1,984.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$18.90065$3,780.13
400$17.99865$7,199.46
600$17.49122$10,494.73
1,000$16.87231$16,872.31
1,400$16.47670$23,067.38
2,000$16.06759$32,135.18
5,000$15.06286$75,314.30
Manufacturers Standard Package