CTSB11BK50-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTSB-SAMPLE

DigiKey Part Number
19-CTSB-SAMPLE-ND
Manufacturer
Manufacturer Product Number
CTSB-SAMPLE
Description
CBL TIE LOCKING BLACK/NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black, Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
-
Bundle Diameter
-
Width
-
Length - Actual
-
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
-
Material
Polyamide (PA66), Nylon 6/6; Stainless Steel 304
Color
Black, Natural
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$5.93000$5.93
10$5.03000$50.30
35$4.60514$161.18
70$4.38414$306.89
105$4.26029$447.33
280$3.97489$1,112.97
525$3.80210$1,996.10
1,015$3.62922$3,683.66
2,520$3.40361$8,577.10
Manufacturers Standard Package