
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.250' (381.00mm) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Color | Natural | |
Base Product Number |