
CS-195+/BX36X41 | |
---|---|
DigiKey Part Number | CS-195+/BX36X41-ND |
Manufacturer | |
Manufacturer Product Number | CS-195+/BX36X41 |
Description | FIRE BARRIER COMPOSITE SHEET 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fire Barrier Composite Sheet Silver 36.00" L x 41.00" W x 0.30" H (914.4mm x 1041.4mm x 7.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fire Barrier Composite Sheet | |
Color | Silver | |
Size / Dimension | 36.00" L x 41.00" W x 0.30" H (914.4mm x 1041.4mm x 7.6mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,169.26000 | $4,169.26 |