CP-221 3/64" BL1000' is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 6,287
Unit Price: $12.23000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $2.62292
Datasheet

Parametric Equivalent


3M
In Stock: 1,287
Unit Price: $11.00000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 3
Unit Price: $2,905.63000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 8,000
Unit Price: $3.86163
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 3
Unit Price: $3,985.04000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 4
Unit Price: $5,042.29000
Datasheet
CP364 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP-221 3/64" BL1000'

DigiKey Part Number
CP364-100-ND
Manufacturer
Manufacturer Product Number
CP-221 3/64" BL1000'
Description
HEATSHRNK CP221 3/64" X 100' BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK CP221 3/64" X1000'BLK
In-Stock: 0
Unit Price: $972.43000
HEATSHRINK CP221 3/64" X 5' BLK
In-Stock: 0
Unit Price: $11.82000
HEATSHRINK CP221 3/64" X 25' BLK
In-Stock: 0
Unit Price: $52.88000
HEATSHRINK CP221 3/64" X 50' BLK
In-Stock: 0
Unit Price: $94.75000
HEATSHRNK CP221 3/64" X 250' BLK
In-Stock: 0
Unit Price: $339.36000