CP-221 1/16" BL1000' is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 2,944
Unit Price: $11.36000
Datasheet

Parametric Equivalent


3M
In Stock: 1,259
Unit Price: $11.69000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: $5,490.66000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $5,805.86000
Datasheet
CP116 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP-221 1/16" BL1000'

DigiKey Part Number
CP116-250-ND
Manufacturer
Manufacturer Product Number
CP-221 1/16" BL1000'
Description
HEATSHRNK CP221 1/16" X 250' BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
250.0' (76.2m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 1/16" X 1000' BLACK
In-Stock: 0
Unit Price: $994.53667
HEATSHRINK CP221 1/16" X 5' BLK
In-Stock: 0
Unit Price: $12.10000
HEATSHRINK CP221 1/16" X 25' BLK
In-Stock: 0
Unit Price: $54.17000
HEATSHRINK CP221 1/16" X 50' BLK
In-Stock: 0
Unit Price: $97.06000
HEATSHRNK CP221 1/16" X 100' BLK
In-Stock: 0
Unit Price: $174.68000