
C3801/10 100 | |
---|---|
DigiKey Part Number | 3M157971-100-ND |
Manufacturer | |
Manufacturer Product Number | C3801/10 100 |
Description | CBL RIBN 10COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.039" (0.99mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $537.22000 | $537.22 |
2 | $487.04500 | $974.09 |
3 | $459.81333 | $1,379.44 |
5 | $427.58600 | $2,137.93 |
7 | $407.62571 | $2,853.38 |
10 | $387.48000 | $3,874.80 |
25 | $340.33080 | $8,508.27 |
50 | $308.75100 | $15,437.55 |
100 | $280.38270 | $28,038.27 |