
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.320" (8.13mm) | |
Length - Overall | 0.730" (18.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper, ETP | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.290" (7.37mm) | |
Length - Termination | 0.250" (6.35mm) | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.39200 | $23.92 |
| 25 | $2.24600 | $56.15 |
| 50 | $2.13760 | $106.88 |
| 100 | $2.03560 | $203.56 |
| 250 | $1.90804 | $477.01 |
| 500 | $1.81678 | $908.39 |
| 1,000 | $1.72997 | $1,729.97 |
| 3,000 | $1.60081 | $4,802.43 |

