BS-31-10 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 0
Unit Price: $1.07652
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: $4.88440
Datasheet
Image for BS-31-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS-31-10

DigiKey Part Number
BS-31-10-ND
Manufacturer
Manufacturer Product Number
BS-31-10
Description
CONN SPADE TERM 18-22AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.650" (16.51mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
Butted Seam
Color
-
Contact Finish
-
Contact Material
-
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.250" (6.35mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$0.85043$850.43
Manufacturers Standard Package