
BBI-6A-20' | |
|---|---|
DigiKey Part Number | 3M161042-ND |
Manufacturer | |
Manufacturer Product Number | BBI-6A-20' |
Description | HEATSHRINK 5.9" X 20' ORANGE-RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Bus Bar 5.900" (149.86mm) 2 to 1 Orange-Red 20.0' (6.1m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 20.0' (6.1m) | |
Inner Diameter - Supplied | 5.900" (149.86mm) | |
Inner Diameter - Recovered | 2.330" (59.18mm) | |
Recovered Wall Thickness | 0.117" (2.97mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,088.03000 | $10,088.03 |


