New Product
Pad X 4.25" (107.95mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B75-2990-5S2

DigiKey Part Number
19-B75-2990-5S2-ND
Manufacturer
Manufacturer Product Number
B75-2990-5S2
Description
3M TRIZACT PAD CONDITIONER, B75-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pad X 4.25" (107.95mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Pad
Abrasive Material
-
Abrasive Grade
-
Abrasive Grit
-
Micron Size
-
Color
Gray
Width
-
Length
-
Diameter
4.25" (107.95mm)
Applications
General Purpose
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,307.00000$4,307.00
5$3,992.46000$19,962.30
10$3,864.30200$38,643.02
Manufacturers Standard Package