

AL-36NC X 6" | |
---|---|
DigiKey Part Number | 3M3601D-ND |
Manufacturer | |
Manufacturer Product Number | AL-36NC X 6" |
Description | RF EMI SHIELDING TAPE 164' X 6" |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape AL Aluminum Polyester Foil Non-Conductive, Single Sided 6.000" (152.40mm) X 164.000' (49.90m) X 0.002" (0.06mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Shielding Tape | |
Shape | - | |
Length | 164.000' (49.90m) | |
Width | 6.000" (152.40mm) | |
Thickness - Overall | 0.002" (0.06mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Aluminum Polyester Foil | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |