AL-36NC X 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL-36NC X 1"
3M EMC Products | Digi-Key Daily

AL-36NC X 1"

DigiKey Part Number
3M3601C-1YD-ND
Manufacturer
Manufacturer Product Number
AL-36NC X 1"
Description
RF EMI SHIELDING TAPE 3' X 1"
Customer Reference
Detailed Description
RF EMI Shielding Tape AL Aluminum Polyester Foil Non-Conductive, Single Sided 1.000" (25.40mm) X 3.000' (914.40mm) X 0.002" (0.06mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Type
Shielding Tape
Shape
-
Length
3.000' (914.40mm)
Width
1.000" (25.40mm)
Thickness - Overall
0.002" (0.06mm)
Operating Temperature
-
Adhesive
Non-Conductive, Single Sided
Material
Aluminum Polyester Foil
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.