Anti-Glare Filter Monitors 23.8" (23.80", 605mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG238W9B

DigiKey Part Number
3M162645-ND
Manufacturer
Manufacturer Product Number
AG238W9B
Description
ANTI-GLARE FILTER MONITORS 23.8"
Customer Reference
Detailed Description
Anti-Glare Filter Monitors 23.8" (23.80", 605mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Anti-Glare Filter
Applications
Monitors
Diagonal Screen Size
23.8" (23.80", 605mm)
Viewing Area
528.00mm x 297.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$565.15000$565.15
Manufacturers Standard Package