



AB5100HF X 8.26" | |
|---|---|
DigiKey Part Number | AB5100HF-ND |
Manufacturer | |
Manufacturer Product Number | AB5100HF X 8.26" |
Description | RF EMI ABSORB TAPE 10M X 8.268" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Tape AB5100HF Polymer Resin, Metal Flakes Non-Conductive, Single Sided 8.268" (210.00mm) X 32.810' (10.00m) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Absorbing Tape | |
Shape | - | |
Length | 32.810' (10.00m) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer Resin, Metal Flakes | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15,412.19000 | $15,412.19 |


