New Product
Pad Diamond 251µ X 4.25" (107.95mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A189H

DigiKey Part Number
19-A189H-ND
Manufacturer
Manufacturer Product Number
A189H
Description
3M DIAMOND PAD CONDITIONER A189H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pad Diamond 251µ X 4.25" (107.95mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
Pad
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Micron Size
251µ
Color
Gray
Width
-
Length
-
Diameter
4.25" (107.95mm)
Applications
General Purpose
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,270.59000$3,270.59
5$3,031.64600$15,158.23
10$2,934.32700$29,343.27
Manufacturers Standard Package