
9Y8-S3L-VAB-1.25 | |
---|---|
DigiKey Part Number | 19-9Y8-S3L-VAB-1.25-ND |
Manufacturer | |
Manufacturer Product Number | 9Y8-S3L-VAB-1.25 |
Description | 3M 800G OSFP DIRECT ATTACH COPPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Position OSFP to OSFP Plug to Plug 4.10' (1.25m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | OSFP to OSFP | |
Number of Positions | 60 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 4.10' (1.25m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 800Gbps | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,300.08000 | $1,300.08 |
10 | $1,105.17100 | $11,051.71 |
30 | $1,022.83433 | $30,685.03 |
60 | $987.84000 | $59,270.40 |