
9MIC 3M261X ROLL 3"X600'X3" | |
|---|---|
DigiKey Part Number | 9MIC3M261XROLL3"X600'X3"-ND |
Manufacturer | |
Manufacturer Product Number | 9MIC 3M261X ROLL 3"X600'X3" |
Description | LAPPING FILM ALUM OX 9U 600'X3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 9µ 3.00" (76.20mm) X 600' (182.9m) 200 yds Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 9µ | |
Color | Blue | |
Width | 3.00" (76.20mm) | |
Length | 600' (182.9m) 200 yds | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,879.40000 | $3,879.40 |

