9804-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9804-4

DigiKey Part Number
19-9804-4-ND
Manufacturer
Manufacturer Product Number
9804-4
Description
FILTRETE ALLERGEN DEF AIR FILTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25x14x1 Pleated Filter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Pleated Filter
Material - Frame
-
Media Delivery Type
-
Merv Rating
11
Depth (Inches)
1
Height (Inches)
25
Width (Inches)
14
Length (Inches)
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$136.06000$136.06
10$120.43100$1,204.31
25$115.72240$2,893.06
50$112.58100$5,629.05
100$109.75320$10,975.32
250$106.43000$26,607.50
500$104.18658$52,093.29
Manufacturers Standard Package