
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pleated Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 11 | |
Depth (Inches) | 1 | |
Height (Inches) | 20 | |
Width (Inches) | 10 | |
Length (Inches) | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.06000 | $136.06 |
10 | $120.43100 | $1,204.31 |
25 | $115.72240 | $2,893.06 |
50 | $112.58100 | $5,629.05 |
100 | $109.75320 | $10,975.32 |
250 | $106.43000 | $26,607.50 |
500 | $104.18658 | $52,093.29 |