969-1/4"X36YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

969-1/4"X36YD

DigiKey Part Number
3M160981-ND
Manufacturer
Manufacturer Product Number
969-1/4"X36YD
Description
TAPE ADHSV TRNSFR CLR 1/4"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 300 Adhesive Clear 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Adhesive Transfer
Adhesive
Acrylic, 300
Backing, Carrier
Densified Kraft
Thickness
0.0050" (5.0 mils, 0.127mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.25" (6.35mm) 1/4"
Length
108' (32.9m) 36 yds
Color
Clear
Usage
Adhesion, General Purpose, Splicing
Temperature Range
180°F (82°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
144$113.02479$16,275.57
Manufacturers Standard Package
Alternate Length
TAPE ADHSV TRNSFR CLR 1/4"X18YDS
In-Stock: 17
Unit Price: $111.13000