
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polishing Film | |
Abrasive Material | - | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Fiber Optic Connector Polishing | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.06000 | $22.06 |
10 | $16.58700 | $165.87 |
25 | $14.87360 | $371.84 |
50 | $13.72440 | $686.22 |
100 | $12.68960 | $1,268.96 |
250 | $11.47640 | $2,869.10 |
500 | $10.66274 | $5,331.37 |
1,000 | $9.92944 | $9,929.44 |
5,000 | $8.49356 | $42,467.80 |