961204-6804-AR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 6,762
Unit Price: $4.36000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.50140
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $4.39229
Datasheet

Similar


Molex
In Stock: 1,558
Unit Price: $8.56000
Datasheet

Similar


WEC
In Stock: 1,454
Unit Price: $6.74235
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,438
Unit Price: $5.27000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $3.51354

Similar


Preci-Dip
In Stock: 0
Unit Price: $3.76087

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.65011

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.54000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.77000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $7.08000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.88000

Similar


Harwin Inc.
In Stock: 0
Unit Price: $1.89000
Datasheet
961 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

961204-6804-AR

DigiKey Part Number
961204-6804-AR-ND
Manufacturer
Manufacturer Product Number
961204-6804-AR
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.268" (6.80mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
0.496" (12.60mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-25°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes