960264-6202-AR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 202
Unit Price: $99.85000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $40.39694
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 136
Unit Price: $96.32000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $161.46600
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $201.01020
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $186.26320
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: $69.44663
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $161.46600
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $139.01560
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $177.26400
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

960264-6202-AR

DigiKey Part Number
960264-6202-AR-ND
Manufacturer
Manufacturer Product Number
960264-6202-AR
Description
CONN RCPT 64POS 0.1 GOLD PCB
Customer Reference
Detailed Description
64 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.280" (7.10mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-25°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1000VDC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes