9512xx-7622-AR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

951268-7622-AR

DigiKey Part Number
3M9171-68-ND
Manufacturer
Manufacturer Product Number
951268-7622-AR
Description
CONN HEADER R/A 68POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 68 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
951268-7622-AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.173" (4.40mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.157" (4.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$62.98000$62.98
10$56.95100$569.51
100$49.86460$4,986.46
500$41.99106$20,995.53
1,000$36.74209$36,742.09
Manufacturers Standard Package