
951206-7622-AR | |
|---|---|
DigiKey Part Number | 19-951206-7622-AR-ND |
Manufacturer | |
Manufacturer Product Number | 951206-7622-AR |
Description | THE 3M PIN STRIP HEADER, 951 SER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 951206-7622-AR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.173" (4.40mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Insulation Height 0.157" (4.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | $4.06548 | $65,047.68 |

