vinyl insulated butt lock fork yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94883

DigiKey Part Number
3M160944-ND
Manufacturer
Manufacturer Product Number
94883
Description
CONN SPADE TERM 10-12AWG #8 YEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
8 Stud
Width - Outer Edges
0.320" (8.13mm)
Length - Overall
1.030" (26.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
0.280" (7.11mm)
Length - Termination
0.550" (13.97mm)
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.19000$4.19
10$3.57200$35.72
30$3.30633$99.19
50$3.19080$159.54
100$3.03720$303.72
250$2.84692$711.73
500$2.71094$1,355.47
1,000$2.58137$2,581.37
2,500$2.41972$6,049.30
Manufacturers Standard Package