
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Red |
Gender Male | Contact Material Copper |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.870" (22.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $5.50000 | $55.00 |
| 30 | $5.09200 | $152.76 |
| 50 | $4.91160 | $245.58 |
| 100 | $4.67640 | $467.64 |
| 250 | $4.38272 | $1,095.68 |
| 500 | $4.17340 | $2,086.70 |
| 1,000 | $3.97411 | $3,974.11 |
| 2,500 | $3.72526 | $9,313.15 |

