94735
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94735

DigiKey Part Number
94735-01-ND
Manufacturer
Manufacturer Product Number
94735
Description
CONN RNG CIR 14-16AWG 5/16 1=1PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.470" (11.94mm)
Length - Overall
1.080" (27.43mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Vinyl
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.02000$4.02
10$3.38300$33.83
30$3.13400$94.02
50$3.02160$151.08
100$2.87710$287.71
250$2.69616$674.04
500$2.56742$1,283.71
1,000$2.44474$2,444.74
2,500$2.29166$5,729.15
Manufacturers Standard Package