
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.560" (14.22mm) | |
Length - Overall | 1.120" (28.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $5.65600 | $56.56 |
| 25 | $5.30440 | $132.61 |
| 50 | $5.04960 | $252.48 |
| 100 | $4.80880 | $480.88 |
| 250 | $4.50704 | $1,126.76 |
| 500 | $4.29178 | $2,145.89 |
| 1,000 | $4.08674 | $4,086.74 |
| 3,000 | $3.78192 | $11,345.76 |

