9401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9401

DigiKey Part Number
3M9416-ND
Manufacturer
Manufacturer Product Number
9401
Description
DEVELOPMENT KIT SCI SMD W/O PCB
Customer Reference
Detailed Description
94XX High Speed Twin Axial Connectivity/Interconnect Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Connectivity/Interconnect
Function
High Speed Twin Axial
Embedded
No
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable