929852-01-08-30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity
In Stock: 2,052
Unit Price: $19.35000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


WEC
In Stock: 1,249
Unit Price: $16.79000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


WEC
In Stock: 340
Unit Price: $28.61600
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,242
Unit Price: $18.03000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $105.54080
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $117.97440
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 50
Unit Price: $154.35000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $108.01700
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 50
Unit Price: $153.03000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $94.10660
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $92.67420
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $106.61260
Datasheet
929852-01-08-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929852-01-08-30

DigiKey Part Number
929852-01-08-30-ND
Manufacturer
Manufacturer Product Number
929852-01-08-30
Description
CONN RCPT 16POS 0.1 GOLD PCB
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.325" (8.25mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1500V
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes