Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929838-02-20-RK

DigiKey Part Number
3M156514-40-ND
Manufacturer
Manufacturer Product Number
929838-02-20-RK
Description
CONN HEADER R/A 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929838-02-20-RK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.235" (5.97mm)
Series
Contact Length - Post
0.405" (10.29mm)
Packaging
Bulk
Insulation Height
0.215" (5.45mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.76000$23.76
10$21.59000$215.90
100$19.02130$1,902.13
500$16.16790$8,083.95
1,000$13.79033$13,790.33
5,000$12.36375$61,818.75
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 2POS
In-Stock: 492
Unit Price: $3.86000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: $3.54000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: $4.60000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 132
Unit Price: $6.08000
CONN HEADER R/A 10POS 2.54MM
In-Stock: 0
Unit Price: $6.91000