Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929838-02-18-RK

DigiKey Part Number
3M156514-36-ND
Manufacturer
Manufacturer Product Number
929838-02-18-RK
Description
CONN HEADER R/A 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929838-02-18-RK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.405" (10.29mm)
Overall Contact Length
-
Insulation Height
0.215" (5.45mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.38000$21.38
10$19.42700$194.27
100$17.11880$1,711.88
500$14.55124$7,275.62
1,000$12.41134$12,411.34
5,000$11.12742$55,637.10
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 2POS
In-Stock: 492
Unit Price: $3.70000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: $3.54000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: $4.60000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 132
Unit Price: $6.08000
CONN HEADER R/A 10POS 2.54MM
In-Stock: 0
Unit Price: $6.91000