929838-02-03-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929838-02-03

DigiKey Part Number
3M156511-06-ND
Manufacturer
Manufacturer Product Number
929838-02-03
Description
CONN HEADER R/A 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929838-02-03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.405" (10.29mm)
Overall Contact Length
-
Insulation Height
0.215" (5.45mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.19000$5.19
10$4.85700$48.57
25$4.37280$109.32
50$3.88880$194.44
100$3.72580$372.58
250$3.40212$850.53
500$3.24012$1,620.06
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 0
Unit Price: $37.02643
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: $2.14000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: $4.28000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 0
Unit Price: $6.26000
CONN HEADER R/A 10POS 2.54MM
In-Stock: 0
Unit Price: $7.82000