929836-05-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-05-28

DigiKey Part Number
3M156452-56-ND
Manufacturer
Manufacturer Product Number
929836-05-28
Description
CONN HEADER VERT 56POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 56 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-05-28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.610" (15.49mm)
Overall Contact Length
0.945" (24.00mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$45.61000$45.61
10$41.44000$414.40
100$36.51140$3,651.14
500$31.03480$15,517.40
1,000$26.47082$26,470.82
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 78
Unit Price: $38.20000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: $4.20000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: $6.26000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: $7.57000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 187
Unit Price: $9.47000