929836-01-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929836-01-31-RK

DigiKey Part Number
3M156386-62-ND
Manufacturer
Manufacturer Product Number
929836-01-31-RK
Description
CONN HEADER VERT 62POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 62 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929836-01-31-RK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.445" (11.30mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.61000$37.61
10$34.18200$341.82
100$30.11470$3,011.47
500$25.59746$12,798.73
1,000$21.83305$21,833.05
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 319
Unit Price: $36.21000
CONN HEADER VERT 2POS
In-Stock: 1638
Unit Price: $1.97000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 698
Unit Price: $3.61000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 678
Unit Price: $6.16000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1644
Unit Price: $7.31000