Connector Header Through Hole 7 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929834-05-07-RK

DigiKey Part Number
3M156870-07-ND
Manufacturer
Manufacturer Product Number
929834-05-07-RK
Description
CONN HEADER VERT 7POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.610" (15.49mm)
Overall Contact Length
0.945" (24.00mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.07000$7.07
10$5.97700$59.77
100$5.36780$536.78
500$4.39192$2,195.96
1,000$3.90398$3,903.98
5,000$3.41595$17,079.75
10,000$3.24515$32,451.50
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: $1.40000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: $2.55000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 91
Unit Price: $3.86000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 2681
Unit Price: $4.44000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 538
Unit Price: $5.59000