929805-01-01-I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Samtec Inc.
In Stock: 448
Unit Price: $1.64000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $75.20940
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.83000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.08000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.67000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.28000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.68000
Datasheet
929805-01-01-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929805-01-01-I

DigiKey Part Number
929805-01-01-I-ND
Manufacturer
Manufacturer Product Number
929805-01-01-I
Description
CONN HEADER VERT 1POS
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.093" (2.36mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.318" (8.08mm)
Insulation Height
0.115" (2.92mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes