929710-10-36 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 212
Unit Price: $62.32000
Datasheet
929710-10-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929710-10-36

DigiKey Part Number
3M156361-72-ND
Manufacturer
Manufacturer Product Number
929710-10-36
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929710-10-36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.175" (4.45mm)
Overall Contact Length
0.593" (15.07mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 88
Unit Price: $3.38000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: $4.77000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: $6.50000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: $8.64000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: $12.43000