929710-03-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929710-03-08

DigiKey Part Number
3M156362-16-ND
Manufacturer
Manufacturer Product Number
929710-03-08
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929710-03-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.410" (10.41mm)
Overall Contact Length
0.828" (21.03mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.13000$16.13
10$14.66900$146.69
25$13.77360$344.34
50$13.17440$658.72
100$12.57600$1,257.60
250$11.37828$2,844.57
500$10.48000$5,240.00
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: $49.81650
CONN HEADER VERT 2POS
In-Stock: 0
Unit Price: $12.35000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 7
Unit Price: $5.93000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 3
Unit Price: $10.70000
CONN HEADER VERT 24POS 2.54MM
In-Stock: 0
Unit Price: $22.47000