929667-04-xx Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929667-04-28-I

DigiKey Part Number
3M156316-56-ND
Manufacturer
Manufacturer Product Number
929667-04-28-I
Description
CONN HEADER R/A 56POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 56 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929667-04-28-I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.145" (3.68mm)
Overall Contact Length
-
Insulation Height
0.215" (5.45mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$122.66000$122.66
10$108.71200$1,087.12
100$94.77750$9,477.75
500$80.83988$40,419.94
1,000$74.14974$74,149.74
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 1001
Unit Price: $131.63000
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: $6.34000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 560
Unit Price: $11.52000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 3058
Unit Price: $16.13000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 0
Unit Price: $21.49000