
929665-04-29-I | |
|---|---|
DigiKey Part Number | 3M156310-58-ND |
Manufacturer | |
Manufacturer Product Number | 929665-04-29-I |
Description | CONN HEADER VERT 58POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 58 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929665-04-29-I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.235" (5.97mm) | |
Contact Length - Post | 0.510" (12.95mm) | |
Overall Contact Length | 0.845" (21.46mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.28000 | $108.28 |
| 10 | $95.97000 | $959.70 |
| 100 | $83.66530 | $8,366.53 |
| 500 | $71.36146 | $35,680.73 |
| 1,000 | $65.45564 | $65,455.64 |







