
929665-04-27-I | |
|---|---|
DigiKey Part Number | 3M156310-54-ND |
Manufacturer | |
Manufacturer Product Number | 929665-04-27-I |
Description | CONN HEADER VERT 54POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 54 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929665-04-27-I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.235" (5.97mm) | |
Contact Length - Post | 0.510" (12.95mm) | |
Overall Contact Length | 0.845" (21.46mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.80000 | $100.80 |
| 10 | $89.35100 | $893.51 |
| 100 | $77.89540 | $7,789.54 |
| 500 | $66.44008 | $33,220.04 |
| 1,000 | $60.94154 | $60,941.54 |







