Connector Header Through Hole 54 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929665-01-27-I

DigiKey Part Number
3M156307-54-ND
Manufacturer
Manufacturer Product Number
929665-01-27-I
Description
CONN HEADER VERT 54POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 54 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-01-27-I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.445" (11.30mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$91.67000$91.67
10$81.22800$812.28
100$70.81420$7,081.42
500$60.40056$30,200.28
1,000$55.40189$55,401.89
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 6POS 2.54MM
In-Stock: 441
Unit Price: $13.65000
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: $106.30000
CONN HEADER VERT 2POS
In-Stock: 442
Unit Price: $6.33000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 65
Unit Price: $10.03000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 2140
Unit Price: $17.10000