



929648-05-02-I | |
|---|---|
DigiKey Part Number | 3M156848-02-ND |
Manufacturer | |
Manufacturer Product Number | 929648-05-02-I |
Description | CONN HEADER R/A 2POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929648-05-02-I Models |
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.520" (13.21mm) |
Series | Insulation Height 0.115" (2.92mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 826631-2 | TE Connectivity AMP Connectors | 10,425 | A106754-ND | $4.28000 | Similar |
| 826652-2 | TE Connectivity AMP Connectors | 0 | 826652-2-ND | $2.23266 | Similar |
| TSW-102-22-L-S-RA | Samtec Inc. | 35 | SAM15941-ND | $2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $5.61500 | $56.15 |
| 100 | $5.04060 | $504.06 |
| 500 | $4.12406 | $2,062.03 |
| 1,000 | $3.66588 | $3,665.88 |
| 5,000 | $3.20762 | $16,038.10 |
| 10,000 | $3.04724 | $30,472.40 |



