929647-07-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929647-07-34-I

DigiKey Part Number
3M156534-34-ND
Manufacturer
Manufacturer Product Number
929647-07-34-I
Description
CONN HEADER VERT 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.235" (5.97mm)
Contact Length - Post
0.910" (23.11mm)
Overall Contact Length
1.245" (31.62mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$92.86000$92.86
10$82.32800$823.28
100$71.77230$7,177.23
500$61.21776$30,608.88
1,000$56.15154$56,151.54
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 474
Unit Price: $85.45000
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: $3.95000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: $7.16000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: $10.78000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: $13.42000