Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

929450-01-03-EU | |
|---|---|
DigiKey Part Number | 929450-01-03-EU-ND |
Manufacturer | |
Manufacturer Product Number | 929450-01-03-EU |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929450-01-03-EU Models |
Category | Contact Length - Mating 0.295" (7.49mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Overall Contact Length 0.535" (13.59mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284032 | Molex | 0 | 900-0022284032-ND | $2.86730 | Similar |
| 0022284037 | WEC | 11,687 | 2266-22284037-23-ND | $4.20290 | Similar |
| 0022284038 | WEC | 20,055 | 2266-22284038-23-ND | $6.20735 | Similar |
| 0022285031 | Molex | 0 | 0022285031-ND | $2.95344 | Similar |
| 0022285032 | Molex | 0 | 0022285032-ND | $2.71180 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,008 | $3.29268 | $3,319.02 |










